Littelfuse 560 0000 10 1 technical specifications.
| Type | Fuse Holder |
| Mounting | Through Hole |
| Voltage Rating | 250V |
| Current Rating | 6.3A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 560 0000 10 1 to view detailed technical specifications.
No datasheet is available for this part.