
The Metral 4000 backplane connector is a 36-position, through-hole mounted component with a current rating of 1A and an operating temperature range of -55°C to 105°C. It features a shielded design and is compliant with RoHS regulations. The connector is available in a packaging quantity of 48 pieces and is supplied in a rail/tube format.
Amphenol 55003-101004LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 1A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 11.88mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 6 |
| Number of Positions | 36 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Metral® 4000 |
| Termination | Press-Fit |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55003-101004LF to view detailed technical specifications.
No datasheet is available for this part.