Vitec Electronics 54P2913 technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Width | 13.97 |
| Length | 29.21 |
| Number of Functions | 2 |
| Height | 29.21 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vitec Electronics 54P2913 to view detailed technical specifications.
No datasheet is available for this part.