Vitec Electronics 54P2855 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 3300uH |
| Leakage Inductance | 15m(Min)|35m(Max)H |
| Maximum DC Current | 3.2(Typ)A |
| Max DC Resistance | 0.07Ohm |
| Withstand Voltage | 1.5kVrms |
| Mounting | Through Hole |
| Product Length | 27.43mm |
| Product Depth | 27.43mm |
| Height | 17.53mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vitec Electronics 54P2855 to view detailed technical specifications.
No datasheet is available for this part.