Low-profile, 5-position rotary and slide actuator DIP switch featuring a rocker actuator. This through-hole mount switch offers SPST throw configuration with a 1A contact current rating and gold-plated copper alloy contacts. It operates at a 40V DC rated voltage and has a 0.1-inch pitch. The blue housing measures 0.29 inches high and 0.58 inches long, with a UL94 V-0 flammability rating.
TE Connectivity 5435668-4 technical specifications.
| Actuator Type | Rocker |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 0.58inch |
| Mount | Through Hole |
| Number of Positions | 5 |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 7100 |
| Terminal Pitch | 3.56mm |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 40V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5435668-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.