Deltrol Controls 53751-81 technical specifications.
| Type | Linear |
| Operation | Pull |
| Solenoid Duty Cycle | Continuous |
| Maximum Duty Cycle Percentage | 100% |
| Coil Voltage | 12VDC |
| Coil Resistance | 25Ohm |
| Coil Power | 6W |
| Maximum Stroke Length | 19.05mm |
| Mounting | Hex Nut |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Deltrol Controls 53751-81 to view detailed technical specifications.
No datasheet is available for this part.