Crimp spade tongue terminal for 10-12 AWG wire, featuring brass contact material with tin plating. This insulated terminal, with a yellow vinyl insulation, supports wires up to 6.35mm in diameter and offers a 600V AC voltage rating. Designed for free-hanging mounting, it measures 24.36mm in length and has a 3.56mm stud diameter (M3.5). Packaging is tape and reel, with 2500 units per package.
TE Connectivity 53246-2 technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 6.35mm |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 0.959inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 3.56mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 600V |
| Width | 6.35mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53246-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.