
Keystone Electronics 5253 technical specifications.
| Color | Silver |
| Contact Plating | Nickel |
| Material | Steel |
| Mount | Surface Mount, PCB |
| Number of Batteries | 2 |
| Number of Cells | 2 |
| Package Quantity | 100 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.