
Dual battery contact designed for two batteries, featuring nickel-plated steel construction for durability. This general-purpose battery contact supports two cells and offers a silver color finish. Compliant with RoHS standards, it is supplied in a package quantity of 100 units.
Keystone Electronics 5252 technical specifications.
| Color | Silver |
| Contact Plating | Nickel |
| Material | Steel |
| Number of Batteries | 2 |
| Number of Cells | 2 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
