
Battery contact for negative terminals, designed for single battery applications. Features nickel-plated steel construction for durability and a solder termination for secure mounting. This component is RoHS compliant and supplied in a package quantity of 100.
Keystone Electronics 5251 technical specifications.
| Contact Plating | Nickel |
| Material | Steel |
| Mount | Solder |
| Number of Batteries | 1 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
