
Dialight 521-9068 technical specifications.
| Current Rating | 50mA |
| Lead/Base Style | Screw |
| Mount | Screw |
| Packaging | Bulk |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9068 to view detailed technical specifications.
No datasheet is available for this part.
