Dialight 521-9054 technical specifications.
| Package/Case | Module |
| Color | Clear |
| Current Rating | 1.2A |
| Lead Free | Lead Free |
| Lead/Base Style | Bayonet |
| Lens Style | Round, Domed |
| Life (Hours) | 25000Hour |
| Mount | Base |
| Operating Supply Current | 1.9A |
| Operating Supply Voltage | 125V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 521 |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
