Military Chip Resistor 517R 0.1% 250mW 1206
Res Metal Film 517 Ohm 0.1% 0.125W(1/8W) ±50ppm/°C 0.01% Epoxy AXL Bulk
Res Metal Film 51.7 Ohm 0.1% 0.125W(1/8W) ±50ppm/°C 0.01% Epoxy AXL Bulk
Through Hole Fixed Resistor 517 Ohm 0.01% Metal Foil -55C to 155C
Through-Hole Fixed Resistor, 517 Ohms, 0.01% Tolerance, -55 to 155°C
RES SMD 51.7 OHM 0.1% 1/4W 1206
RES SMD 517 OHM 0.01% 0.4W 1206
Chip Resistor 517R 0.01% 0603 Moisture Resistant
5V LDO Regulator, 0.23V Dropout, 100mA, SO-8
NCP623MN-5.0R2 Linear Voltage Regulator, 5V, 150°C, 6-Pin DFN-6, AEC-Q100
Chip Resistor 517 Ohm 0.01% 0603 Moisture Resistant
0805 517R 0.01% Moisture Resistant Chip Resistor
Cap Film 0.001uF 8000V PET 10% (8.1 X 51.7mm) Axial 65°C
Cap Film 0.001uF 8000V PET 20% (8.1 X 51.7mm) Axial 65°C
0.001uF 8000VDC PET Film Capacitor Through Hole Axial
12 pc assmt pk .001-.015"