Duracell 5000394019126 technical specifications.
| Chemistry/Technology | Alkaline |
| Height | 50mm |
| Max Operating Temperature | 54°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Outside Diameter | 26.2mm |
| Reach SVHC Compliant | No |
| Weight | 69g |
| RoHS | Not Compliant |
Download the complete datasheet for Duracell 5000394019126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.