32KB TQFP CAN/SPI/UART/USART/EBI/EMI Microcontroller
4Mb SPI NOR Flash Memory, 50ns, 3.3V, SOIC
RF PIN Diode Attenuator 50V 50mA SMT 3-Pin
4Mb SPI NOR Flash Memory, 50MHz, 8b Data Bus, SOIC-5
16-Bit MCU, 40MHz, 131KB FLASH, 2KB RAM, 100-Pin TQFP
4Mb SPI Flash Memory 50MHz SOIC 3.3V
16-Bit MCU, 25MHz, 80-Pin PQFP, Industrial
16-Bit MCU, 25MHz, 80-Pin PQFP, Industrial Temp
16-Bit MCU, 25MHz, 100-Pin PQFP, Industrial
16-Bit MCU, 25MHz, OTPROM, 64-Pin PQFP, Industrial
4Mb SPI Serial Flash Memory, 3.3V, SOIC-8, 0-70°C, RoHS Compliant
Flash, 4MX1, PDSO8, 5 X 6 MM, ROHS COMPLIANT, MS-012AA, SOIC-8
Full Frame CCD Image Sensor, VGA Monochrome, No Microlens, CERDIP Package (sidebrazed pins), Taped Clear Cover Glass (no coatings), Engineering Grade, 1-JWLCS
16-Bit MCU, 25MHz, 128-Pin TQFP, 5V, Industrial
Image Sensor Monochrome CCD 1024x1024Pixels 26-Pin CDIP JWLCS
Microcontroller, 16-Bit, 25MHz, CMOS, PQFP128, 20 X 20 MM, 0.50 MM PITCH, PLASTIC, TQFP-128
Full Frame CCD Image Sensor, VGA Monochrome, No Microlens, CERDIP Package (sidebrazed pins), Sealed Clear Cover Glass with AR coating (both sides), Engineering Grade, 1-JWLCS
Full Frame CCD Image Sensor, 9.1 MP Monochrome, Telecentric Microlens, CERDIP Package (sidebrazed pins, CuW), Taped Clear Cover Glass (no coatings), Standard Grade, 1-JWLCS
Full Frame CCD Image Sensor, 9.1 MP Monochrome, Telecentric Microlens, CERDIP Package (sidebrazed pins, CuW), Sealed Clear Cover Glass with AR coating (both sides), Standard Grade, 1-JWLCS