Texas Instruments 430F1481IRTDR technical specifications.
| Data Bus Width | 16b |
| Interface | SPI, UART, USART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 48KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 430F1481IRTDR to view detailed technical specifications.
No datasheet is available for this part.