Xicon 42TL023-RC technical specifications.
| Width | 15.01 |
| Length | 15.01 |
| Manufacturer Series | 42TL |
| Height | 12.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicon 42TL023-RC to view detailed technical specifications.
No datasheet is available for this part.