Siemens 42HF35AF technical specifications.
| Type | Contactor Relay |
| Max Current Rating | 120A |
| Termination Style | Screw Terminal |
| Number of Terminals | 6 |
| AC Coil Voltage | 110|120V |
| Mounting | DIN Rail |
Download the complete datasheet for Siemens 42HF35AF to view detailed technical specifications.
No datasheet is available for this part.