The ABC69DKRH card edge connector features 138 contacts with a terminal pitch of 2.54mm and a termination method of solder. It has a maximum operating temperature range of -65°C to 150°C and is rated for a maximum current of 3A per contact. The connector is designed for edge mount applications and has a straight body orientation.
Sullins ABC69DKRH technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 138 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 600VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins ABC69DKRH to view detailed technical specifications.
No datasheet is available for this part.