The T86D106K025LZSS is a 10uF tantalum capacitor with a voltage rating of 25VDC and a tolerance of 10%. It has an equivalent series resistance (ESR) of 1 and a leakage current of 2.5. The capacitor is designed for surface mount applications and is packaged in a 7343-31 case. It operates over a temperature range of -55 to 125 degrees Celsius.
Vishay T86D106K025LZSS technical specifications.
| Capacitance | 10uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| ESR | 1Ohm |
| Leakage Current | 2.5uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T86D106K025LZSS to view detailed technical specifications.
No datasheet is available for this part.