
SPST Rotary & Slide Actuator DIP Switch featuring 5 positions and a raised rocker actuator. This through-hole mount switch offers PC pin termination with a 2.54mm terminal pitch and 0.14-inch contact post length. It is rated for 40V DC and 1A contact current, with gold-plated copper alloy contacts. The blue housing is RoHS compliant and lead-free.
TE Connectivity 4-5435640-8 technical specifications.
| Actuator Type | Rocker |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| ELV | Compliant |
| Height | 0.34inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 0.58inch |
| Mount | Through Hole |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 7100 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 40V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-5435640-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.