
Illuminated & Non-Illuminated Pushbutton Switch, SPST, Off-(on) momentary action, featuring a solder terminal and panel mount-threaded design. Rated for 250mA at 220V AC, with a contact current rating of 500mA and silver contacts with gold plating. Offers an electrical life of 100,000 cycles and operates within a temperature range of -40°C to 85°C. Actuator is thermoplastic with a diameter of 0.11 inches and a length of 4.19mm. RoHS compliant and lead-free.
Grayhill 39-702 technical specifications.
| Actuator Diameter | 0.11inch |
| Actuator Length | 4.19mm |
| Actuator Material | Thermoplastic |
| Contact Current Rating | 500mA |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 220V |
| Current Rating | 250mA |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 39 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 39-702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
