Sign in to ask questions about the Grayhill 38HWSP9S6RT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 38HWSP9S6RT technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 38H |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38HWSP9S6RT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
