Switchcraft 383AX technical specifications.
| Features | Shielded |
| Gender | Female |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | QG® |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 383AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.