Amphenol 357-578 technical specifications.
| Mount | Wire |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 357-578 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
