This Hirose 3530-10/CA-MP(01) is a cellular phone connector with a PL gender and 10 contacts. It features a 0.8mm terminal pitch and a straight body orientation. The connector is designed for cable mount applications and has a maximum operating temperature range of -40 to 85°C. It can handle a maximum voltage rating of 125VAC and a maximum current rating of 1A.
Hirose 3530-10/CA-MP(01) technical specifications.
| Type | Cellular Phone Connector |
| Gender | PL |
| Number of Contacts | 10 |
| Terminal Pitch | 0.8mm |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 1A |
| Max Voltage Rating | 125VAC |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hirose 3530-10/CA-MP(01) to view detailed technical specifications.
No datasheet is available for this part.