Końcówka kab pierść izolowM10 2, 5-6, 5mm2
Yeong Chwen 313010VM technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Material | PVC |
| Length | 34.2mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Yeong Chwen 313010VM to view detailed technical specifications.
No datasheet is available for this part.