Ring Tongue Terminal 16-22AWG Copper Red 19.6mm Tin
Yeong Chwen 311037VM technical specifications.
| Type | Ring Tongue Terminal |
| Stud Size | 3.5mm |
| Plating | Tin |
| Wire Size | 16-22AWG |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Yeong Chwen 311037VM to view detailed technical specifications.
No datasheet is available for this part.