This 72-position, 2-row card edge connector features a through-hole package type and is designed for use in applications where a high-density connection is required. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is made with a nickel, tin contact material and has a gold contact plating. The connector is lead-free and RoHS compliant, making it suitable for use in a variety of applications. The 0.156-inch pitch and 0.062-inch card thickness make it suitable for use in a range of card edge applications.
Edac 305-072-521-204 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | 305 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.