
Nylon 6/6 shoulder washer with 0.115-inch inside diameter and 0.218-inch outside diameter. Features a 0.072-inch thickness and black color. RoHS compliant and lead-free construction. Designed for screw mounting applications.
Keystone Electronics 3049 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Inside Diameter | 0.115inch |
| Lead Free | Lead Free |
| Length | 787um |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.218inch |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 0.072inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
