SPST Rotary & Slide Actuator DIP Switch featuring 7 positions with a raised rocker actuator. This through-hole mount switch offers PC pin termination with a 2.54mm terminal pitch and 0.1inch pitch. Contact current rating is 1A with gold-plated copper alloy contacts and a DC rated voltage of 40V. The blue housing measures 19.81mm in length, 9.7mm in depth, and 0.34inch in height, with a 1.27mm actuator length. This washable and sealable switch is supplied in a tube.
TE Connectivity 3-5435640-8 technical specifications.
| Actuator Length | 1.27mm |
| Actuator Type | Rocker |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Depth | 9.7mm |
| Height | 0.34inch |
| Housing Color | Blue |
| Length | 19.81mm |
| Mount | Through Hole |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 7100 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 40V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-5435640-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.