Eledis 2A21-N2F2U2AE technical specifications.
| Type | Sealed |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eledis 2A21-N2F2U2AE to view detailed technical specifications.
No datasheet is available for this part.