Phoenix Contact 2866239 technical specifications.
| UPS Style | DIN Rail |
| UPS Type | DC |
| Input/Output Type | DC/DC |
| Maximum Output Current | 20A |
| Typical Input Voltage | 24V |
| Input Voltage Range | 22.5 to 30V |
| Output Voltage | 24V |
| Efficiency | 95(Min)% |
| Input Connector Type | Screw Terminal Block |
| Output Receptacles Type | Screw Terminal Block |
| Input Power Factor Correction | No |
| Backup Time | 20min |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2866239 to view detailed technical specifications.
No datasheet is available for this part.