Search Results for "27 02 00 80 Phoenix Mecano"
Filters
553-3635-45-02-00
Cambion Electronics
General Purpose Radial Leaded Inductor 4700uH 10% 0.11A 27mOhm
Datasheet
RADIAL LEADED
Active
Max Operating Temperature:
105
Number of Terminals:
2
Min Operating Temperature:
-55
Number of Functions:
1