Cap Aluminum Lytic 4700uF 10V 20% (16 X 25mm) Radial 7.5mm 2560mA 5000h 105°C Bulk
Elna RJB-10V472MJ6#S1 technical specifications.
| Capacitance | 4700uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 2560mA |
| Leakage Current | 472@2MinuA |
| Lifetime | 5000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.028@20°C@100kHz|0.056@-10°C@100kHzOhm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elna RJB-10V472MJ6#S1 to view detailed technical specifications.
No datasheet is available for this part.