
512Kb I2C/2-Wire Serial EEPROM memory, organized as 64K x 8, features a maximum access time of 900ns and operates at frequencies up to 400kHz. This integrated circuit is housed in a 14-lead TSSOP package with tin matte contact plating, measuring 5mm in length, 4.4mm in width, and 0.9mm in height. It supports a supply voltage range of 2.5V to 5.5V, with a nominal supply voltage of 5.5V and a maximum supply current of 5mA. The device offers write protection and is RoHS compliant, with an operating temperature range from -40°C to 85°C.
Microchip 24LC512-I/ST14 technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 512Kb |
| Frequency | 400kHz |
| Height | 0.9mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Organization | 64KX8 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4.4mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC512-I/ST14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
