
This Bourns inductor features a ferrite core material and a radial package with a diameter of 0.95inch and a width of 0.55inch. The inductor has a maximum DC current rating of 2.1A and a maximum operating temperature range of -55°C to 105°C. It has a DC resistance of 230mR and an inductance of 680uH. The inductor is not RoHS compliant and is packaged in bulk with 77 pieces per package.
Sign in to ask questions about the Bourns 2222-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2222-V technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 230mR |
| Diameter | 0.95inch |
| Inductance | 680uH |
| Lead Free | Contains Lead |
| Lead Pitch | 0.49inch |
| Max DC Current | 2.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 77 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2200 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2222-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
