
This through-hole ferrite inductor features a radial package with a diameter of 0.95inch and a height of 14mm. It has a maximum operating temperature range of -55°C to 105°C and a maximum DC current rating of 9.8A. The inductor has a DC resistance of 11mR and an inductance of 27uH. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Bourns 2206-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2206-V technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 11mR |
| Diameter | 0.95inch |
| Height | 14mm |
| Inductance | 27uH |
| Lead Free | Contains Lead |
| Lead Pitch | 0.46inch |
| Max DC Current | 9.8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 77 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2200 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2206-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
