
Shielded toroidal fixed inductor with 22µH inductance and 10.3A DC current rating. Features a ferrite core, 10mΩ DC resistance, and 15% tolerance at 1kHz. Designed for through-hole mounting with radial leads, operating from -55°C to 105°C. Dimensions include a 0.95-inch diameter and 13.97mm depth.
Sign in to ask questions about the Bourns 2205-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2205-V technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 10.3A |
| DC Resistance (DCR) | 10mR |
| Depth | 13.97mm |
| Diameter | 0.95inch |
| Inductance | 22uH |
| Lead Free | Contains Lead |
| Lead Pitch | 0.46inch |
| Lead/Base Style | Radial |
| Max DC Current | 10.3A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 0.01R |
| RoHS Compliant | No |
| Series | 2200 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2205-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
