Deltrol Controls 20306-84 technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 13A |
| Termination Style | 0.187Quick Connect |
| Number of Terminals | 5 |
| AC Coil Voltage | 120V |
| Maximum Pick-Up Voltage | 102VAC |
| Maximum AC Switching Voltage | 277V |
| Coil Resistance | 2.025KOhm |
| Max Power Rating | 0.5HP |
| Package Type | Polycarbonate Cover |
| Mounting | Socket |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Deltrol Controls 20306-84 to view detailed technical specifications.
No datasheet is available for this part.