Female signal socket assembly for crimp termination, featuring brass contacts with 0.76um gold plating. Designed for discrete wire, this straight orientation component supports wire gauges from 16AWG to 14AWG and has a current rating of 13A. Operating within a temperature range of -55°C to 150°C, it is RoHS compliant and lead-free.
TE Connectivity 201568-1 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 13A |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 19.94mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate II |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201568-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.