The MBB0207ID1821BC100 is a through-hole resistor with a resistance value of 1.82K and a tolerance of 0.1%. It has a maximum operating temperature range of -55°C to 125°C and is constructed with thin film technology. The resistor is conformal coated and has a lead length of 28mm and a lead diameter of 0.6mm. It is designed for use in applications where a high degree of precision is required.
Vishay MBB0207ID1821BC100 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 6.3 |
| Product Diameter (mm) | 2.5 |
| Product Weight (g) | 0.22 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 28 |
| Resistance Value | 1.82KOhm |
| Tolerance | 0.1% |
| Max Voltage Rating | 350V |
| Technology | Thin Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MBB0207ID1821BC100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.