Apem 1V00 technical specifications.
| Color | Blue |
| Illumination Type | Non-Illuminated |
| Mount | Panel |
| Shape | Triangular |
| Size | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Apem 1V00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.