
Single inverter gate IC, CMOS technology, operating from 2V to 5.5V with a typical 5V supply. Features a 7.5ns propagation delay and 14.5ns turn-on delay. Designed for automotive applications, this surface mount component is housed in a 5-SOT-23 package with gold contact plating. It offers a high-level output current of -8mA and a low-level output current of 8mA, with a quiescent current of 1µA. Operating temperature range is -40°C to 125°C, and it is lead-free and RoHS compliant.
Texas Instruments 1A1G04QDBVRG4Q1 technical specifications.
| Package/Case | SOT-23-5 |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 1A1G04QDBVRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
