CML 1980110050500 technical specifications.
| Color | Red |
| Forward Current | 56mA |
| Luminous Intensity | 45mcd |
| Material | Plastic |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CML 1980110050500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.