TE Connectivity 1977208-2 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Positions | 12 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ADF |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1977208-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.