17-Contact SMD/SMT Connector, 5.05kV, -40°C to 85°C, UL94 V-0
General Steel Rack Enclosure, Black, 18.5inch Length, 17.69inch Width, 0.31inch Height, 5lb Weight
Connector Accessories Cover Plate Straight Nylon Yellow Super-Safeway™ Carton
2.29mm 176.9R 0.1% Through-Hole Fixed Resistor
Cable Mounting & Accessories RDD 100A-7 BLK
Industrial Display Kit
Grey Steel Panel Mount Component, C2 Series, 17.69inch Length
Incandescent Base Screw 2.5V .2A
CMF Series 176.9 Ohm 0.1% Tolerance Through-Hole Resistor
LAMP INCAN RT1.75 MIDG SCRW 2.5V
Grey Steel Panel Mount Enclosure, 18.5 x 17.69 x 0.31 inch, 5lb
RES 176.9 OHM 1/2W 0.1% AXIAL
MULTICOMP 1769-10PK LAMP, INCANDESCENT, MINI SCREW, 2.5V, 500MW
Cap Aluminum Lytic 150uF 450V 20% (25 X 30mm) Snap-In 10mm 1.769 Ohm 1250mA 3000h 85°C
7-Contact Unshrouded Header, HDR, 2.54mm Pitch, Through Hole Mount
Res Metal Film 176.9 Ohm 0.1% 1/2W 50ppm/C Conformal AXL Thru-Hole
Terminal Block Interface Modules FLKM 50-AB/1769/ IF8/SI
Conn Wire to Board HDR 2 POS 2mm Solder RA SMD
Switch Push Button N.O./N.C. Round Button 4A 28VDC Momentary Contact PC Pins Thru-Hole
3-Position 13A 600V Male Connector, Nickel Tin Plated, Through Hole Termination