12-position, 2-row wire housing for signal applications. Features a straight, cable mount orientation with a 2.2mm pitch and 0.025 inch mating tab width. Constructed from PBT material with a natural housing color, this wire-to-wire connector system is polarized and rated UL94 HB for flammability. Operating temperature range is -22°C to 221°C.
TE Connectivity 1717106-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.622inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 21mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.087inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.157inch |
| Sealable | No (Without) |
| Series | 0.64 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 15.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1717106-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.