Cornell Dubilier 171684K160L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 26.5 |
| Capacitance | 0.68 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 160 |
| Height | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 171684K160L to view detailed technical specifications.
No datasheet is available for this part.