This terminal block features a right angle body orientation and a screw termination method. It has three contacts and a terminal pitch of 5.08mm. The block is designed for cable mount applications and has a maximum current rating of 12A.
Phoenix Contact 1714539 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 3 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 12A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.